-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0603-10W-C-3602CT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
FA2732-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0603-10W-C-3602CT
|
Venkel Ltd. | Thin Film CR, 0603, 1/10W, �50PPM, 36K , �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-10W-C-3602CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0603-10W-C-3602CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-10W-C-3602CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-C-3602CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06C3602DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-10W-C-3602CT vs NTR06C3602DTR1KF |
TFCR0603-16W-C-3602CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-10W-C-3602CT vs TFCR0603-16W-C-3602CT |
SF06T3602CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-10W-C-3602CT vs SF06T3602CALQ |
NTRC06C3602DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-10W-C-3602CT vs NTRC06C3602DTRF |
AR03CTD3602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-10W-C-3602CT vs AR03CTD3602N |
NTR06C3602DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TFCR0603-10W-C-3602CT vs NTR06C3602DTRF |
WF06T3602CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TFCR0603-10W-C-3602CT vs WF06T3602CTL |
WF06T3602CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-10W-C-3602CT vs WF06T3602CTLQ |
RN73G1JTD3602C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-10W-C-3602CT vs RN73G1JTD3602C |
NTRA06C3602DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-10W-C-3602CT vs NTRA06C3602DTRQYF |