-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0402-16W-E-4701DT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-TFCR0402-16W-E-4701DTTR-ND
|
DigiKey | RES 4.7K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
439900 In Stock |
|
$0.0057 | Buy Now |
DISTI #
TFCR0402-16W-E-4701DT
|
Venkel Ltd. | Thin Film CR, 0402, 1/16W, �25PPM, 4.7K, �0.5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 430000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0402-16W-E-4701DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0402-16W-E-4701DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for TFCR0402-16W-E-4701DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-E-4701DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1EB4701D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-4701DT vs RN73F1EB4701D |
RN73F1ETD4701D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TFCR0402-16W-E-4701DT vs RN73F1ETD4701D |
NTRA04D4701CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-4701DT vs NTRA04D4701CTRQYF |
RP73F1E4K7DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-4701DT vs RP73F1E4K7DTDG |
TFCR0402-16W-E-4701DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-4701DT vs TFCR0402-16W-E-4701DT-1K |
CPF0402D4K7E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-4701DT vs CPF0402D4K7E1 |
NTRC04D4701CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-4701DT vs NTRC04D4701CTRF |
RP73F1E4K7DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-4701DT vs RP73F1E4K7DTG |
AR04024K7+-0.5%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | TFCR0402-16W-E-4701DT vs AR04024K7+-0.5%TCR25 |
CAR04024.7KOHMS0.5%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-4701DT vs CAR04024.7KOHMS0.5%25PPM |