-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0402-16W-E-1073FT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0402-16W-E-1073FT
|
Venkel Ltd. | Thin Film CR, 0402, 1/16W, �25PPM, 107K , �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0402-16W-E-1073FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0402-16W-E-1073FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for TFCR0402-16W-E-1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-E-1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1E107KFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-1073FT vs RP73F1E107KFTDG |
PCF-W0402R-03-1073-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.0625W, 1%, 25ppm, 107000ohm, SURFACE MOUNT, 0402, CHIP | TFCR0402-16W-E-1073FT vs PCF-W0402R-03-1073-F-P-LT |
CRT0402-FY-1073GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-1073FT vs CRT0402-FY-1073GAS |
RN73F1EB1073F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-1073FT vs RN73F1EB1073F |
PRC0402TTC25Y107K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-1073FT vs PRC0402TTC25Y107K+-1% |
TC0225F1073E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-1073FT vs TC0225F1073E4E |
CPF0402F107KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-1073FT vs CPF0402F107KE1 |
CRT0402-FY-1073GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TFCR0402-16W-E-1073FT vs CRT0402-FY-1073GLF |
RP73F1E107KFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 107000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-1073FT vs RP73F1E107KFTG |
TC0225F1073ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-1073FT vs TC0225F1073ECE |