Part Details for TFCPUR5730-500 by L-com Inc
Overview of TFCPUR5730-500 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCPUR5730-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8793
|
Newark | Cable, Network, Cat5E, 26Awg, 500 , Blk, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |L-Com TFCPUR5730-500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 2500 |
|
$2.3200 | Buy Now |
DISTI #
73606935
|
RS | Category 5e Bulk CableSF.UTP Double Shielded 4-Pair 26AWG Stranded Conductor I- | L-com TFCPUR5730-500 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,160.0000 | RFQ |
|
Onlinecomponents.com | C5e SF/UTP 26STR PUR IND OD BLK 500FT | 0 |
|
$1,018.0500 / $1,078.2100 | Buy Now |
DISTI #
TFCPUR5730-500
|
L-com US | The TFCPUR5730 is perfect for Industrial Ethernet applications where high EMI/RFI is present. This rugged cable features foil and braid shielding as well as a PUR jacket that stands up to UV exposure and oil based lubricants. Additional features include 26 AWG stranded conductors and a maximum operating temperature of 75°C. Available in 1,000, 500 and 100 foot increments. Order online today!. Min Qty: 1 Package Multiple: 1 | 14 |
|
$928.0000 / $1,160.0000 | Buy Now |