Part Details for TFCLS2005 by L-com Inc
Overview of TFCLS2005 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TFCLS2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9176
|
Newark | C5E Sftp 4Pr/26 Str Pur Tel 1K Rohs Compliant: Yes |L-Com TFCLS2005 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 19 |
|
$2,700.0000 | Buy Now |
DISTI #
23T8683
|
Newark | Cable, Netw/, Cat5E, 26Awg, 1000 , Teal, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Teal Rohs Compliant: Yes |L-Com TFCLS2005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5073-TFCLS2005-ND
|
DigiKey | C5E SFTP 4PR/26 STR PUR TEL 1K Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,285.2500 | Buy Now |
DISTI #
70670135
|
RS | Network Cable, Cat5E, SF/UTP Hi Flex PUR,26AWG,4-Pair, Stranded Conductor Teal,1KFT | L-com TFCLS2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,770.0000 | RFQ |
|
Onlinecomponents.com | C5E SFTP 4PR/26 STR PUR TEL 1K RoHS: Compliant | 0 |
|
$2,338.6700 / $2,504.3800 | Buy Now |
DISTI #
77748120
|
Verical | TFCLS2005 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$2,216.0000 / $2,770.0000 | Buy Now |
DISTI #
TFCLS2005
|
L-com US | This newly designed extreme Hi-flex cable features an oil and chemical resistant PUR jacket, double shielding, 26 AWG conductors, and has been tested to 10 million flex cycles. Additionally this Hi-flex industrial cable features a LSZH jacket which ensures protection of valuable equipment and human lives in the event of a fire. This cable we specifically designed for use in Industrial automation applications where continuous movement is involved. Min Qty: 1 Package Multiple: 1 | 17 |
|
$2,216.0000 / $2,770.0000 | Buy Now |