Part Details for TFC-4080 by Quest Technology International Inc
Overview of TFC-4080 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4080-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3ZK, /Embossed Tape | |
2SK4080-ZK-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
HS9-4080AEH-Q | Renesas Electronics Corporation | Radiation Hardened Full Bridge N-Channel FET Driver |
Price & Stock for TFC-4080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-TFC-4080-ND
|
DigiKey | UNIVERSAL COAX RATCHET COMPRESSI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$66.6432 / $77.5900 | Buy Now |
DISTI #
70121437
|
RS | Ratchet Crimper, RJ-11 RJ-12 RJ-45, Adjustable, TFC Series | Quest Technology International Inc. TFC-4080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7500 / $78.3700 | RFQ |
|
Onlinecomponents.com | Compresion Crimp Tool Ratchet Style RoHS: Compliant |
3 In Stock |
|
$60.1100 / $191.8900 | Buy Now |
|
Master Electronics | Compresion Crimp Tool Ratchet Style RoHS: Compliant |
3 In Stock |
|
$60.1100 / $191.8900 | Buy Now |
DISTI #
10138236
|
TestEquity LLC | Quest Technology TFC-4080 Compression Tool, Universal Coax Ratchet, Black/Blue | 0 |
|
$89.6000 | Buy Now |