-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7263
|
Newark | Connector, Header, 100 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount, Product Range:Tfc Series Rohs Compliant: Yes |Samtec TFC-150-02-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5800 / $9.1400 | Buy Now |
DISTI #
TFC-150-02-F-D-A-K-TR-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5637 | Buy Now |
DISTI #
TFC-150-02-F-D-A-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: TFC-150-02-F-D-A-K) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$7.4300 / $11.5200 | Buy Now |
DISTI #
200-TFC15002FDAKTR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$6.6700 / $7.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $11.5200 | Buy Now |
DISTI #
TFC-150-02-F-D-A-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: TFC-150-02-F-D-A-K) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$7.4300 / $11.5200 | Buy Now |
DISTI #
000000000002541032
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$6.6700 / $11.5200 | Buy Now |
DISTI #
TFC-150-02-F-D-A-K-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: TFC-150-02-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $11.5200 | Buy Now |
DISTI #
5cd92748cd7c1c4c388268d9
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.6400 / $11.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-150-02-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-150-02-F-D-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |