Part Details for TFC-150-01-F-D-A-K by Samtec Inc
Overview of TFC-150-01-F-D-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-150-01-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-150-01-F-D-A-K-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFC-150-01-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 100 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TFC-150-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $11.8200 | Buy Now | |
DISTI #
TFC-150-01-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 100 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TFC-150-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004010516
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.2500 / $11.8200 | Buy Now |
Part Details for TFC-150-01-F-D-A-K
TFC-150-01-F-D-A-K CAD Models
TFC-150-01-F-D-A-K Part Data Attributes:
|
TFC-150-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-150-01-F-D-A-K
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |