TFC-145-02-F-D
Description: Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of TFC-145-02-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFC-145-02-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P7205
Newark Header, 1.27Mm, Smd, 2X45 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:90Contacts, Contact Termination Type:Surface Mount, Product Range:Tfc Series Rohs Compliant: Yes |Samtec TFC-145-02-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.9800
  • 10 $9.9600
  • 100 $8.3000
  • 250 $7.3200
  • 500 $7.1300
  • 1,000 $6.6400
$6.6400 / $10.9800 Buy Now
DISTI # TFC-145-02-F-D-ND
DigiKey .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $10.1300
$10.1300 Buy Now
DISTI # TFC-145-02-F-D
Avnet Americas Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-145-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $10.1300
  • 10 $9.3600
  • 25 $8.8500
  • 50 $8.5300
  • 100 $6.5000
$6.5000 / $10.1300 Buy Now
DISTI # 200-TFC14502FD
Mouser Electronics Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant 0
  • 1 $10.1300
  • 27 $8.8500
  • 54 $8.5300
  • 108 $6.5000
  • 504 $5.8300
  • 1,008 $4.4800
  • 2,007 $3.1300
$3.1300 / $10.1300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $10.4500
  • 27 $10.1200
  • 54 $9.6500
  • 108 $7.1800
  • 252 $6.7800
  • 504 $6.2300
  • 1,008 $4.7800
$4.7800 / $10.4500 Buy Now
DISTI # 000000000001358820
Sager Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 0
  • 1 $10.1300
  • 10 $9.3600
  • 25 $8.8500
  • 50 $8.5300
  • 100 $6.5000
  • 500 $5.8300
$5.8300 / $10.1300 Buy Now
DISTI # TFC-145-02-F-D
Avnet Abacus Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube (Alt: TFC-145-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $10.4500
  • 27 $10.1200
  • 54 $9.6500
  • 108 $7.1800
  • 252 $6.7800
  • 504 $6.2300
  • 1,008 $4.7800
$4.7800 / $10.4500 Buy Now

CAD Models for TFC-145-02-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFC-145-02-F-D by Samtec Inc

TFC-145-02-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
SHROUDED
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.1 A
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
90
Want to compare parts?
  1. TFC-145-02-F-D
    Samtec Inc
    Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for TFC-145-02-F-D

This table gives cross-reference parts and alternative options found for TFC-145-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-145-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-45-01-G-D-676-075 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs FW-45-01-G-D-676-075
FW-45-04-G-D-500-085 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs FW-45-04-G-D-500-085
TFC-145-11-L-D Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs TFC-145-11-L-D
FW-45-04-L-D-300-410 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs FW-45-04-L-D-300-410
TFC-145-21-LM-D Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TFC-145-02-F-D vs TFC-145-21-LM-D
FW-45-04-L-D-200-075 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs FW-45-04-L-D-200-075
TFC-145-01-FM-D Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TFC-145-02-F-D vs TFC-145-01-FM-D
FW-45-01-G-D-650-075 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs FW-45-01-G-D-650-075
TFC-145-02-L-D Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs TFC-145-02-L-D
MTMS-145-01-G-D-230 Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TFC-145-02-F-D vs MTMS-145-01-G-D-230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFC-145-02-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFC-145-02-F-D by Samtec Inc

  • Please alert me when TFC-145-02-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFC-145-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFC-145-02-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFC-145-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFC-145-02-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFC-145-02-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: