-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7143
|
Newark | Tiger Eye Cost-Effective Terminal Strip, 0.050" Pitch |Samtec TFC-140-02-F-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $12.1400 | Buy Now |
DISTI #
TFC-140-02-F-D-A-K-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8200 | Buy Now |
DISTI #
TFC-140-02-F-D-A-K
|
Avnet Americas | Tiger Eye Cost-Effective Terminal Strip, .05 - Tape and Reel (Alt: TFC-140-02-F-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6700 / $5.9100 | Buy Now |
DISTI #
TFC-140-02-F-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-140-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9100 / $9.1700 | Buy Now |
DISTI #
TFC-140-02-F-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-140-02-F-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.9800 / $9.2700 | Buy Now |
DISTI #
200-TFC14002FDAK
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 20 |
|
$2.8900 / $9.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $9.1700 | Buy Now |
DISTI #
000000000001358799
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$5.3000 / $9.1700 | Buy Now |
DISTI #
TFC-140-02-F-D-A-K
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube (Alt: TFC-140-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 125 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8900 / $9.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-140-02-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-140-02-F-D-A-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |