Part Details for TFC-135-12-L-D-A-K by Samtec Inc
Overview of TFC-135-12-L-D-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFC-135-12-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-135-12-L-D-A-K-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
91 In Stock |
|
$8.2000 / $10.4300 | Buy Now |
DISTI #
TFC-135-12-L-D-A-K
|
Avnet Americas | Conn Shrouded HDR 70 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-135-12-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.7200 / $10.4300 | Buy Now |
DISTI #
TFC-135-12-L-D-A-K
|
Avnet Americas | Conn Shrouded HDR 70 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-135-12-L-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.8000 / $10.5300 | Buy Now |
DISTI #
200-TFC-13512LDAK
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$3.2800 / $10.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $10.7800 | Buy Now |
DISTI #
000000000005507313
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$6.0300 / $10.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9700 / $10.7800 | Buy Now |
DISTI #
5cd92663cd7c1c4c38813f2e
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.2770 / $10.4330 | Buy Now |
Part Details for TFC-135-12-L-D-A-K
TFC-135-12-L-D-A-K CAD Models
TFC-135-12-L-D-A-K Part Data Attributes
|
TFC-135-12-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-135-12-L-D-A-K
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |