Part Details for TFC-132-01-L-D-RA by Samtec Inc
Overview of TFC-132-01-L-D-RA by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-132-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-132-01-L-D-RA
|
Avnet Americas | Conn Shrouded HDR 64 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFC-132-01-L-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TFC-132-01-L-D-RA
TFC-132-01-L-D-RA CAD Models
TFC-132-01-L-D-RA Part Data Attributes
|
TFC-132-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-132-01-L-D-RA
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for TFC-132-01-L-D-RA
This table gives cross-reference parts and alternative options found for TFC-132-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-132-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFC-132-01-F-D-RA | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TFC-132-01-L-D-RA vs TFC-132-01-F-D-RA |