There are no models available for this part yet.
Overview of TFAK62 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFAK62 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-TFAK62-ND
|
DigiKey | VB SW T FUSE ADAPTER KIT 240V 60 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$180.5600 | Buy Now | |
DISTI #
982-TFAK62
|
Mouser Electronics | Fuse Holder Accessories VB SW T FUSE ADAPTER KIT 240V 600A | 0 |
|
$177.8000 / $202.9200 | Order Now | |
DISTI #
71301900
|
RS | VB SW T FUSE ADAPTER KIT 240V 600A | Siemens TFAK62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.5200 / $193.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.3900 / $164.7500 | Buy Now |