Part Details for TFA9887UK/N1,023 by NXP Semiconductors
Overview of TFA9887UK/N1,023 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TFA9887UK/N1,023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TFA9887UK/N1,023-954-ND
|
DigiKey | AUDIO AMPLIFIER, 1 FUNC, PBGA29 Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15100 In Stock |
|
$2.3500 | Buy Now |
DISTI #
86149625
|
Verical | Audio Amp Speaker 1-CH Mono 3.75W Class-D 29-Pin WLCSP RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 1401 | Americas - 12000 |
|
$2.4000 / $2.6500 | Buy Now |
DISTI #
86148015
|
Verical | Audio Amp Speaker 1-CH Mono 3.75W Class-D 29-Pin WLCSP RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 1301 | Americas - 3100 |
|
$2.4000 / $2.6500 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1 Func, PBGA29 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15100 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for TFA9887UK/N1,023
TFA9887UK/N1,023 CAD Models
TFA9887UK/N1,023 Part Data Attributes
|
TFA9887UK/N1,023
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFA9887UK/N1,023
NXP Semiconductors
TFA9887UK - 3.7 W audio system with adaptive sound maximizer and speaker protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B29 | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA29,5X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |