Part Details for TFA9881UK/N2Z by NXP Semiconductors
Overview of TFA9881UK/N2Z by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Part Details for TFA9881UK/N2Z
TFA9881UK/N2Z CAD Models
TFA9881UK/N2Z Part Data Attributes
|
TFA9881UK/N2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFA9881UK/N2Z
NXP Semiconductors
TFA9881 - 3.4 W PDM input class-D audio amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 1.30 X 1.30 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | OL-TFA9881UK | |
Reach Compliance Code | unknown | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.25 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.25 mm |