TFA9842AJ/N1,112
NXP Semiconductors
Description: TFA9842AJ

Overview of TFA9842AJ/N1,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for TFA9842AJ/N1,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFA9842AJ/N1,112 by NXP Semiconductors

TFA9842AJ/N1,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
ZFM
Package Description
,
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
60 dB
Consumer IC Type
VOLUME CONTROL CIRCUIT
Harmonic Distortion
0.1%
JESD-30 Code
R-PZFM-T9
JESD-609 Code
e3
Number of Channels
2
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP9,.2,.11,37TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
9 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TFA9842AJ/N1,112
    NXP Semiconductors
    TFA9842AJ
    VS

Alternate Parts for TFA9842AJ/N1,112

This table gives cross-reference parts and alternative options found for TFA9842AJ/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA9842AJ/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFA9842AJ IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PZFM9, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Audio Control IC NXP Semiconductors TFA9842AJ/N1,112 vs TFA9842AJ
TFA9843AJ IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PZFM9, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Audio Control IC NXP Semiconductors TFA9842AJ/N1,112 vs TFA9843AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFA9842AJ/N1,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFA9842AJ/N1,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TFA9842AJ/N1,112 would you like to use for your alert(s)?
  • Please alert me when TFA9842AJ/N1,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFA9842AJ/N1,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFA9842AJ/N1,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFA9842AJ/N1,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFA9842AJ/N1,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFA9842AJ/N1,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: