Part Details for TFA9810T/N1,512 by NXP Semiconductors
Overview of TFA9810T/N1,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TFA9810T/N1,512
TFA9810T/N1,512 CAD Models
TFA9810T/N1,512 Part Data Attributes
|
TFA9810T/N1,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFA9810T/N1,512
NXP Semiconductors
TFA9810 - Stereo full-bridge audio amplifier 2 x 12 W SOP 32-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM , PLASTIC, MO-119, SOT-287-1, SOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT287-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 19.7 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TFA9810T/N1,512
This table gives cross-reference parts and alternative options found for TFA9810T/N1,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA9810T/N1,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284041118 | 17W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, 7.50 MM , PLASTIC, MO-119, SOT287-1, SOP-32 | NXP Semiconductors | TFA9810T/N1,512 vs 935284041118 |
PA2616-H09-B-T | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PSIP9, PLASTIC, HSIP-9 | Unisonic Technologies Co Ltd | TFA9810T/N1,512 vs PA2616-H09-B-T |
TFA9815T/N1,518 | TFA9815 - Stereo full-bridge audio amplifier 2 x 17 W SOP 32-Pin | NXP Semiconductors | TFA9810T/N1,512 vs TFA9815T/N1,518 |
PA2616L-H09-B-T | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PSIP9, LEAD FREE, PLASTIC, HSIP-9 | Unisonic Technologies Co Ltd | TFA9810T/N1,512 vs PA2616L-H09-B-T |
935284041512 | 17W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, 7.50 MM , PLASTIC, MO-119, SOT287-1, SOP-32 | NXP Semiconductors | TFA9810T/N1,512 vs 935284041512 |
935280404512 | 15W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, 7.50 MM , PLASTIC, MO-119, SOT-287-1, SOP-32 | NXP Semiconductors | TFA9810T/N1,512 vs 935280404512 |