Part Details for TF800A12K by SL Power Electronics
Overview of TF800A12K by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF800A12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4637
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TF800A12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.5900 / $611.5700 | Buy Now |
DISTI #
271-3027-ND
|
DigiKey | AC/DC CONVERTER 12V 800W Min Qty: 1 Lead time: 16 Weeks Container: Box |
19 In Stock |
|
$390.7286 / $417.6800 | Buy Now |
DISTI #
2266-TF800A12K-ND
|
DigiKey | AC/DC CONVERTER 12V 800W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$364.4800 / $378.7700 | Buy Now |
DISTI #
675-TF800A12K
|
Mouser Electronics | Switching Power Supplies TF800A12K RoHS: Compliant | 0 |
|
$384.2600 | Order Now |
DISTI #
71316553
|
RS | Power Supply, AC-DC, Industrial, Enclosed,800W,12V@66.7A,100-240V In | SL Power ( Ault / Condor ) TF800A12K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$384.8000 | RFQ |
|
Onlinecomponents.com | 800W Single Output Power Supply RoHS: Compliant |
26 Partner Stock |
|
$346.8400 / $364.8800 | Buy Now |
DISTI #
000000000005725236
|
Sager | Switching Power Supplies TF800A12K Min Qty: 1 | 0 |
|
$335.1300 / $401.1700 | Buy Now |
|
Master Electronics | 800W Single Output Power Supply RoHS: Compliant |
26 Partner Stock |
|
$346.8400 / $364.8800 | Buy Now |
Part Details for TF800A12K
TF800A12K CAD Models
TF800A12K Part Data Attributes:
|
TF800A12K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TF800A12K
SL Power Electronics
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-11 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |