TF656N-76.8MEG-1%-20PPM
Caddock Electronics Inc
Description: Fixed Resistor, 0.75W, 76800000ohm, 1400V, 1% +/-Tol, 20ppm/Cel,

Overview of TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc

TF656N-76.8MEG-1%-20PPM
Caddock Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Height
1.91 mm
Package Length
38.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
12.7 mm
Rated Power Dissipation (P)
0.75 W
Resistance
76800000 Ω
Resistor Type
FIXED RESISTOR
Series
TF656N(1% TOL)
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
1400 V
Want to compare parts?
  1. TF656N-76.8MEG-1%-20PPM
    Caddock Electronics Inc
    Fixed Resistor, 0.75W, 76800000ohm, 1400V, 1% +/-Tol, 20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of TF656N-76.8MEG-1%-20PPM would you like to use for your alert(s)?
  • Please alert me when TF656N-76.8MEG-1%-20PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF656N-76.8MEG-1%-20PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF656N-76.8MEG-1%-20PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF656N-76.8MEG-1%-20PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF656N-76.8MEG-1%-20PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF656N-76.8MEG-1%-20PPM by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: