Part Details for TF6035T-102Y20R0-01 by TDK Corporation
Overview of TF6035T-102Y20R0-01 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF6035T-102Y20R0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF6035T102Y20R001-ND
|
DigiKey | CMC 20A 3LN TH Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6580 | Buy Now |
Part Details for TF6035T-102Y20R0-01
TF6035T-102Y20R0-01 CAD Models
TF6035T-102Y20R0-01 Part Data Attributes
|
TF6035T-102Y20R0-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TF6035T-102Y20R0-01
TDK Corporation
Three Phase EMI Filter, 280V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 1 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Diameter | 62 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Rated Current | 20 A | |
Rated Voltage | 280 V |