Part Details for TF5192J32K7680R by CTS Corporation
Overview of TF5192J32K7680R by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TF5192J32K7680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF5192J32K7680R
|
Avnet Abacus | Tuning Fork Crystal 32.768kHz Frequency �20ppm Frequency Tolerance 9pF Load Capacitance 2-Pin Surface Mount T/R - Tape and Reel (Alt: TF5192J32K7680R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TF5192J32K7680R
TF5192J32K7680R CAD Models
TF5192J32K7680R Part Data Attributes
|
TF5192J32K7680R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TF5192J32K7680R
CTS Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 1.8mm x 1.0mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |