Part Details for TF49-50S-0.5SH(800) by Hirose Electric Co Ltd
Overview of TF49-50S-0.5SH(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for TF49-50S-0.5SH(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9731
|
Newark | 0.5Mm Pitch, 1.5Mm Height, Front-Flip, Fpc/Ffc Zif Connectors |Hirose(Hrs) TF49-50S-0.5SH(800) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
26-TF49-50S-0.5SH(800)CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5734 In Stock |
|
$0.8375 / $1.6900 | Buy Now |
DISTI #
TF49-50S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Receptacle 50 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF49-50S-0.5SH(800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9215 | Buy Now |
DISTI #
798-TF49-50S-05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.8200 / $0.8830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRTF49-50S-0.5SH(800)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 50 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, 1.5mm Height, Front-Flip, FPC/FFC ZIF Connectors RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |
DISTI #
000000000005628628
|
Sager | FFC & FPC Connectors Min Qty: 4000 | 0 |
|
$0.9500 / $1.2700 | Buy Now |