Part Details for TF3C684K050C1700 by Vishay Intertechnologies
Overview of TF3C684K050C1700 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3C684K050C1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3C684K050C1700
|
Avnet Americas | Cap Tant Solid 0.68uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: TF3C684K050C1700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4935 / $1.8973 | Buy Now |
Part Details for TF3C684K050C1700
TF3C684K050C1700 CAD Models
TF3C684K050C1700 Part Data Attributes
|
TF3C684K050C1700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3C684K050C1700
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C684K050C1700
This table gives cross-reference parts and alternative options found for TF3C684K050C1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C684K050C1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH684KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TF3C684K050C1700 vs CWR11NH684KDC |
TCKIX684CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TF3C684K050C1700 vs TCKIX684CT-LF |
CWR11NH684KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TF3C684K050C1700 vs CWR11NH684KB |
293D684X9050C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TF3C684K050C1700 vs 293D684X9050C2WE3 |
TA050TCM684KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TF3C684K050C1700 vs TA050TCM684KCR |
CWR11NH684KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TF3C684K050C1700 vs CWR11NH684KCB |
B45196L7684K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TF3C684K050C1700 vs B45196L7684K306 |
CWR11NH684KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TF3C684K050C1700 vs CWR11NH684KDA |
T492C684K050CH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C684K050C1700 vs T492C684K050CH |
B45196L7684K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TF3C684K050C1700 vs B45196L7684K309 |