Part Details for TF3C336K6R3C0600 by Vishay Intertechnologies
Overview of TF3C336K6R3C0600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3C336K6R3C0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3C336K6R3C0600
|
Avnet Americas | Cap Tant Solid 33uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: TF3C336K6R3C0600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5308 | Buy Now |
Part Details for TF3C336K6R3C0600
TF3C336K6R3C0600 CAD Models
TF3C336K6R3C0600 Part Data Attributes
|
TF3C336K6R3C0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3C336K6R3C0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 430 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C336K6R3C0600
This table gives cross-reference parts and alternative options found for TF3C336K6R3C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C336K6R3C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C336K006AC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TF3C336K6R3C0600 vs T496C336K006AC64107280 |
T493C336K006AK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C336K6R3C0600 vs T493C336K006AK6320WAFL |
T493C336K006BM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | TF3C336K6R3C0600 vs T493C336K006BM6110 |
T493C336K006CH622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TF3C336K6R3C0600 vs T493C336K006CH622C7280 |
T493C336K006CM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C336K6R3C0600 vs T493C336K006CM6320WAFL |
T496C336K006BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C336K6R3C0600 vs T496C336K006BK6120WAFL |
T496C336K006DK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C336K6R3C0600 vs T496C336K006DK6210WAFL |
T496C336K006DH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | TF3C336K6R3C0600 vs T496C336K006DH6110 |
T493C336K006CN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C336K6R3C0600 vs T493C336K006CN62107640 |
T496C336K006CC631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TF3C336K6R3C0600 vs T496C336K006CC631B |