Part Details for TF38-50S-0.5SV(830) by Hirose Electric Co Ltd
Results Overview of TF38-50S-0.5SV(830) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF38-50S-0.5SV(830) Information
TF38-50S-0.5SV(830) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for TF38-50S-0.5SV(830)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM0463
|
Newark | Conn, Ffc/Fpc, Rcpt, 50P, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose/hrs TF38-50S-0.5SV(830) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5940 / $1.0700 | Buy Now |
DISTI #
66AK9710
|
Newark | 0.5Mm Pitch, 5.2Mm Height, Vertical Mating, Fpc/Ffc Connector Rohs Compliant: Yes |Hirose/hrs TF38-5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.2000 | Buy Now |
DISTI #
26-TF38-50S-0.5SV(830)CT-ND
|
DigiKey | CONN FFC VERT 50POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6856 In Stock |
|
$1.2500 / $2.4300 | Buy Now |
DISTI #
TF38-50S-0.5SV(830)
|
Avnet Americas | Conn FFC/FPC SKT 50 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: TF38-50S-0.5SV(830)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3338 | Buy Now |
DISTI #
798-TF38-50S-05SV830
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 346 |
|
$1.2500 / $2.4300 | Buy Now |
|
Future Electronics | FFC & FPC Connectors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.3500 | Buy Now |
DISTI #
HIRTF38-50S-0.5SV(830)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 50 Positions | Americas - 0 in Stock |
|
$1.5625 / $1.7188 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 5.2mm Height, Vertical Mating RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
87562573
|
Verical | TF38-50S-0.5SV(830) Min Qty: 104 Package Multiple: 1 | Americas - 224 |
|
$2.3300 | Buy Now |
DISTI #
000000000005535321
|
Sager | FFC & FPC Connectors Min Qty: 1000 | 0 |
|
$1.3700 / $1.8300 | Buy Now |