-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF38-24S-0.5SV(830) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM0455
|
Newark | Conn, Ffc/Fpc, Rcpt, 24P, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose/hrs TF38-24S-0.5SV(830) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 / $1.0300 | Buy Now |
DISTI #
66AK9702
|
Newark | 0.5Mm Pitch, 5.2Mm Height, Vertical Mating, Fpc/Ffc Connector Rohs Compliant: Yes |Hirose/hrs TF38-2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.2600 | Buy Now |
DISTI #
26-TF38-24S-0.5SV(830)CT-ND
|
DigiKey | CONN FFC VERT 24POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$0.7250 / $1.4800 | Buy Now |
DISTI #
TF38-24S-0.5SV(830)
|
Avnet Americas | Conn FFC/FPC SKT 24 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: TF38-24S-0.5SV(830)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7639 | Buy Now |
DISTI #
798-TF38-24S-05SV830
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 176 |
|
$0.7250 / $1.5800 | Buy Now |
|
Future Electronics | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) Surf RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.7300 / $0.7500 | Buy Now |
DISTI #
HIRTF38-24S-0.5SV(830)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 24 Positions | Americas - 0 in Stock |
|
$0.9063 / $1.0000 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 5.2mm Height, Vertical Mating RoHS: Compliant | 0 |
|
$0.7390 / $0.9000 | Buy Now |
DISTI #
000000000005628626
|
Sager | FFC & FPC Connectors Min Qty: 1000 | 0 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
CL0480-0372-0-30
|
Avnet Abacus | Conn FFCFPC SKT 24 POS 05mm Solder ST SMD Emboss TR (Alt: CL0480-0372-0-30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF38-24S-0.5SV(830)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF38-24S-0.5SV(830)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |