Part Details for TF3524V-601Y15R0-01 by TDK Corporation
Results Overview of TF3524V-601Y15R0-01 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF3524V-601Y15R0-01 Information
TF3524V-601Y15R0-01 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TF3524V-601Y15R0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3524V-601Y15R0-01-ND
|
DigiKey | CMC 15A 2LN TH Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8120 | Buy Now |
Part Details for TF3524V-601Y15R0-01
TF3524V-601Y15R0-01 CAD Models
TF3524V-601Y15R0-01 Part Data Attributes
|
TF3524V-601Y15R0-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TF3524V-601Y15R0-01
TDK Corporation
Single Phase EMI Filter, 280V,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 0.6 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Rated Current | 15 A | |
Rated Voltage | 280 V | |
Width | 25 mm |