Part Details for TF322P32K7680R by CTS Corporation
Overview of TF322P32K7680R by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF322P32K7680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1160CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6737 / $1.2100 | Buy Now |
DISTI #
TF322P32K7680R
|
Avnet Americas | Tuning Fork Crystal 32.768kHz Frequency ±20ppm Frequency Tolerance 12.5pF Load Capacitance 2-Pin Surface Mount T/R - Tape and Reel (Alt: TF322P32K7680R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3148 / $0.5421 | Buy Now |
|
Future Electronics | TF322 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm 2-Pin SMD T/R RoHS: Compliant |
15225 In Stock |
|
$0.5390 / $0.6100 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm 2-Pin SMD T/R RoHS: Compliant |
15225 In Stock |
|
$0.5390 / $0.6100 | Buy Now |
Part Details for TF322P32K7680R
TF322P32K7680R CAD Models
TF322P32K7680R Part Data Attributes:
|
TF322P32K7680R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TF322P32K7680R
CTS Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TF322P32K7680R
This table gives cross-reference parts and alternative options found for TF322P32K7680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF322P32K7680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS06-32.768KHZ-W-T | Parallel - Fundamental Quartz Crystal, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | TF322P32K7680R vs ABS06-32.768KHZ-W-T |