Part Details for TF321S by Allegro MicroSystems LLC
Overview of TF321S by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF321S
TF321S CAD Models
TF321S Part Data Attributes
|
TF321S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TF321S
Allegro MicroSystems LLC
Silicon Controlled Rectifier, 3000mA I(T), 200V V(DRM), 1 Element, TO-220AB, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3000 A | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TF321S
This table gives cross-reference parts and alternative options found for TF321S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF321S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF361M | Silicon Controlled Rectifier, 4.71A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Sanken Electric Co Ltd | TF321S vs TF361M |
TF361M | Silicon Controlled Rectifier, 3000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220, 3 PIN | Allegro MicroSystems LLC | TF321S vs TF361M |
TF321M | Silicon Controlled Rectifier, 3000mA I(T), 200V V(DRM), 1 Element, TO-220AB, TO-220, 3 PIN | Allegro MicroSystems LLC | TF321S vs TF321M |
TF341M | Silicon Controlled Rectifier, 4.71A I(T)RMS, 3000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Sanken Electric Co Ltd | TF321S vs TF341M |