There are no models available for this part yet.
Overview of TF321M-A by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for TF321M-A by Sanken Electric Co Ltd
Part Data Attributes for TF321M-A by Sanken Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom
|
30 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
10 V/us
|
DC Gate Trigger Current-Max
|
0.1 mA
|
DC Gate Trigger Voltage-Max
|
1 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
1 mA
|
Non-Repetitive Pk On-state Cur
|
60 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
3000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4.71 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Repetitive Peak Reverse Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for TF321M-A
This table gives cross-reference parts and alternative options found for TF321M-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF321M-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF541S-A | Silicon Controlled Rectifier, 7.8A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | TF321M-A vs TF541S-A |