Part Details for TF31-53S-0.5SH(800) by Hirose Electric Co Ltd
Overview of TF31-53S-0.5SH(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTF3175BMLZ | Analog Devices | +Mpx 75x75 ToF Module | |
EVAL-ADTF3175D-NXZ | Analog Devices | ADTF3175 EVK w/depth output AD |
Price & Stock for TF31-53S-0.5SH(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9681
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector |Hirose(Hrs) TF31-53S-0.5SH(800) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.0200 | Buy Now |
DISTI #
26-TF31-53S-0.5SH(800)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3503 | Buy Now |
DISTI #
TF31-53S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Socket 53 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-53S-0.5SH(800) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
798-TF3153S05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$2.4600 | Buy Now |
DISTI #
HIRTF31-53S-0.5SH(800)
|
Heilind Electronics | 480-0762-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
DISTI #
000000000006119896
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$2.5100 / $3.3500 | Buy Now |
Part Details for TF31-53S-0.5SH(800)
TF31-53S-0.5SH(800) CAD Models
TF31-53S-0.5SH(800) Part Data Attributes
|
TF31-53S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF31-53S-0.5SH(800)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |