There are no models available for this part yet.
Overview of TF31-40S-0.5SH(895) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. |
Price & Stock for TF31-40S-0.5SH(895) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9676
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector |Hirose(Hrs) TF31-40S-0.5SH(895) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.2400 | Buy Now | |
DISTI #
26-TF31-40S-0.5SH(895)TR-ND
|
DigiKey | CONN FFC 40POS 0.50MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5171 | Buy Now | |
DISTI #
TF31-40S-0.5SH(895
|
Avnet Americas | Connector FFC/FPC Socket 40 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-40S-0.5SH(895) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.0740 | Buy Now | |
DISTI #
798-TF31-40S-05SH895
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$2.6500 / $3.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$2.5900 | Buy Now | ||
DISTI #
HIRTF31-40S-0.5SH(895)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 40 Positions | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now | ||
DISTI #
000000000005628618
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$2.6500 / $3.5300 | Buy Now |
CAD Models for TF31-40S-0.5SH(895) by Hirose Electric Co Ltd
Part Data Attributes for TF31-40S-0.5SH(895) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|