Part Details for TF31-20S-0.5SH(800) by Hirose Electric Co Ltd
Overview of TF31-20S-0.5SH(800) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTF3175BMLZ | Analog Devices | +Mpx 75x75 ToF Module | |
EVAL-ADTF3175D-NXZ | Analog Devices | ADTF3175 EVK w/depth output AD |
Price & Stock for TF31-20S-0.5SH(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8937
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 20P, 1Row/0.5Mm Rohs Compliant: Yes |Hirose(Hrs) TF31-20S-0.5SH(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
66AK9650
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector Rohs Compliant: Yes |Hirose(Hrs) TF31-20S-0.5SH(800) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5400 | Buy Now |
DISTI #
26-TF31-20S-0.5SH(800)CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2023 In Stock |
|
$0.1531 / $1.9100 | Buy Now |
DISTI #
TF31-20S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Socket 20 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-20S-0.5SH(800) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-TF31-20S-05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 2039 |
|
$0.9400 / $1.9000 | Buy Now |
|
Future Electronics | TF31 Series 20 Position 0.5 mm Pitch Right Angle Surface Mount FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
DISTI #
HIRTF31-20S-0.5SH(800)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 20 Positions | Americas - 0 in Stock |
|
$1.1846 / $1.2032 | Buy Now |
|
Onlinecomponents.com | 0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors RoHS: Compliant | 0 |
|
$0.8970 / $1.2030 | Buy Now |
DISTI #
000000000005535290
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
480-0132-2-00
|
Avnet Abacus | Connector FFC/FPC Socket 20 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 480-0132-2-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TF31-20S-0.5SH(800)
TF31-20S-0.5SH(800) CAD Models
TF31-20S-0.5SH(800) Part Data Attributes
|
TF31-20S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF31-20S-0.5SH(800)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |