-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8936
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 18P, 1Row/0.5Mm Rohs Compliant: Yes |Hirose(Hrs) TF31-18S-0.5SH(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
66AK9648
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector Rohs Compliant: Yes |Hirose(Hrs) TF31-18S-0.5SH(800) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
26-TF31-18S-0.5SH(800)CT-ND
|
DigiKey | CONN FFC BOTTOM 18POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10139 In Stock |
|
$0.5444 / $1.8800 | Buy Now |
DISTI #
TF31-18S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Socket 18 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-18S-0.5SH(800) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9375 / $1.0875 | Buy Now |
DISTI #
798-TF31-18S-05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 3593 |
|
$0.8290 / $1.8700 | Buy Now |
|
Future Electronics | 18 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.9400 | Buy Now |
DISTI #
HIRTF31-18S-0.5SH(800)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 18 Positions | Americas - 0 in Stock |
|
$1.1538 / $1.1719 | Buy Now |
|
Onlinecomponents.com | 0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors RoHS: Compliant | 0 |
|
$0.8850 / $1.1720 | Buy Now |
DISTI #
000000000005535288
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$0.9400 / $1.2500 | Buy Now |
DISTI #
480-0161-0-00
|
Avnet Abacus | Connector FFC/FPC Socket 18 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 480-0161-0-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF31-18S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF31-18S-0.5SH(800)
Hirose Electric Co Ltd
Card Edge Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |