Part Details for TF3000A48K by Advanced Energy Industries Inc
Overview of TF3000A48K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TF3000A48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3000A48K
|
Avnet Americas | AC to DC Power Supply Single-Output 48V 62.5A 3000W - Bulk (Alt: TF3000A48K) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$820.4622 | Buy Now |
DISTI #
675-TF3000A48K
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 4 |
|
$1,014.4400 / $1,018.7500 | Buy Now |
DISTI #
TF3000A48K
|
Avnet Abacus | AC to DC Power Supply Single-Output 48V 62.5A 3000W (Alt: TF3000A48K) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TF3000A48K
TF3000A48K CAD Models
TF3000A48K Part Data Attributes
|
TF3000A48K
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TF3000A48K
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |