Part Details for TF3000A300K by Advanced Energy Industries Inc
Results Overview of TF3000A300K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF3000A300K Information
TF3000A300K by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TF3000A300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3000A300K
|
Avnet Americas | AC/DC Power Supply Single-OUT 300V 10A 3000W Chassis Mount Carton - Bulk (Alt: TF3000A300K) Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$977.8500 / $1,065.3000 | Buy Now |
DISTI #
675-TF3000A300K
|
Mouser Electronics | Switching Power Supplies 3000W 300V 10A Prog Output RoHS: Compliant | 0 |
|
$1,129.0300 / $1,133.8200 | Order Now |
DISTI #
TF3000A300K
|
Avnet Abacus | (Alt: TF3000A300K) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TF3000A300K
TF3000A300K CAD Models
TF3000A300K Part Data Attributes
|
TF3000A300K
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TF3000A300K
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |