TF3000A24K
Description: AC-DC Regulated Power Supply Module,

Overview of TF3000A24K by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TF3000A24K by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TF3000A24K
Avnet Americas AC to DC Power Supply Single-Output 24V 125A 3000W - Bulk (Alt: TF3000A24K) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 12 $820.4622
$820.4622 Buy Now
DISTI # 675-TF3000A24K
Mouser Electronics Switching Power Supplies Internal RoHS: Compliant 3
  • 1 $1,018.7400
  • 5 $984.7700
$984.7700 / $1,018.7400 Buy Now
DISTI # TF3000A24K
Avnet Abacus (Alt: TF3000A24K) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TF3000A24K by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF3000A24K by Advanced Energy Industries Inc

TF3000A24K
Advanced Energy Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Advanced Energy
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. TF3000A24K
    Advanced Energy Industries Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF3000A24K by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF3000A24K by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of TF3000A24K would you like to use for your alert(s)?
  • Please alert me when TF3000A24K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF3000A24K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF3000A24K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF3000A24K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF3000A24K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF3000A24K by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: