Part Details for TF262TH-4-TL-H by onsemi
Overview of TF262TH-4-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF262TH-4-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3013
|
Newark | Each |Onsemi TF262TH-4-TL-H Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
|
Rochester Electronics | TF262 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000000 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | JFET N-CH 1MA 100MW / N-Channel JFET | 8000 |
|
RFQ | |
|
Wuhan P&S | N-Channel JFET,20V,140~240��A,0.95mS Min Qty: 1 | 7720 |
|
$0.0700 / $0.1100 | Buy Now |
Part Details for TF262TH-4-TL-H
TF262TH-4-TL-H CAD Models
TF262TH-4-TL-H Part Data Attributes
|
TF262TH-4-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF262TH-4-TL-H
onsemi
N-Channel JFET, -20V, 140 to 350µA, 0.95mS, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 631AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |