Part Details for TF202V32K7680R by CTS Corporation
Results Overview of TF202V32K7680R by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF202V32K7680R Information
TF202V32K7680R by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TF202V32K7680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF202V32K7680R-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 3000 Container: Reel |
0 Tape & Reel |
|
$0.7811 | Buy Now |
DISTI #
TF202V32K7680R
|
Avnet Americas | TF20 Tuning Fork Crystal 32.768kHz ?20ppm 7pF Surface Mount 2-Pin T/R - Tape and Reel (Alt: TF202V32... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
TF202V32K7680R
|
Avnet Abacus | - Tape and Reel (Alt: TF202V32K7680R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TF202V32K7680R
TF202V32K7680R CAD Models
TF202V32K7680R Part Data Attributes
|
TF202V32K7680R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TF202V32K7680R
CTS Corporation
Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |