TF162J32K7680R
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,

Overview of TF162J32K7680R by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TF162J32K7680R by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TF162J32K7680R-ND
DigiKey CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $1.4251
$1.4251 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $3.6800
  • 2,500 $1.9400
  • 3,750 $1.3400
  • 5,000 $1.3100
$1.3100 / $3.6800 Buy Now
DISTI # TF162J32K7680R
Avnet Abacus - Tape and Reel (Alt: TF162J32K7680R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TF162J32K7680R by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF162J32K7680R by CTS Corporation

TF162J32K7680R
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Additional Feature
TR, 7 INCH
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
0.1 µW
Frequency Stability
0.0108%
Frequency Tolerance
20 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L1.6XB1.0XH0.5 (mm)/L0.063XB0.039XH0.02 (inch)
Series Resistance
90000 Ω
Surface Mount
YES
Want to compare parts?
  1. TF162J32K7680R
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
    VS

Related Parts for TF162J32K7680R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF162J32K7680R by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF162J32K7680R by CTS Corporation

  • Please alert me when TF162J32K7680R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF162J32K7680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF162J32K7680R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF162J32K7680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF162J32K7680R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF162J32K7680R by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: