Part Details for TF125213WN50136CB1 by Vishay Intertechnologies
Overview of TF125213WN50136CB1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF125213WN50136CB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF125213WN50136CB1
|
Avnet Abacus | (Alt: TF125213WN50136CB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TF125213WN50136CB1
TF125213WN50136CB1 CAD Models
TF125213WN50136CB1 Part Data Attributes
|
TF125213WN50136CB1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF125213WN50136CB1
Vishay Intertechnologies
CAPACITOR, CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TDFZ125213 | |
Number of Terminals | 2 |