Part Details for TF037C-2000-F by Nidec Copal Electronics Corporation
Overview of TF037C-2000-F by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF037C-2000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF037C-2000-F
|
Avnet Americas | Micro Blower Counter Clockwise 30V 0.9A 45000rpm - Boxed Product (Development Kits) (Alt: TF037C-2000-F) Min Qty: 24 Package Multiple: 24 Container: Box | 0 |
|
$81.5490 / $170.2000 | Buy Now |