Part Details for TF029B-1001-D by Nidec Copal Electronics Corporation
Overview of TF029B-1001-D by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF029B-1001-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF029B-1001-D
|
Avnet Americas | Driver 24V 14.9W 2A 36000RPM - Boxed Product (Development Kits) (Alt: TF029B-1001-D) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$72.0330 / $120.6940 | Buy Now |