Part Details for TF029B-1000-P by Nidec Copal Electronics Corporation
Overview of TF029B-1000-P by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF029B-1000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF029B-1000-P
|
Avnet Americas | Micro Blower Kit with Driver Counter Clockwise 27VDC 0.62A 36000rpm 100l/min - Boxed Product (Development Kits) (Alt: TF029B-1000-P) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$221.5330 / $296.4736 | Buy Now |