There are no models available for this part yet.
Overview of TF-SLG-012-R25N by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFR-25N0-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-25N0-19.440000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-25N0-50.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for TF-SLG-012-R25N by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135-TF-SLG-012-R25N-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4200 | Buy Now | |
DISTI #
72407859
|
RS | Factory, In+Outdoor, MLT, OS2, 12f, Gel Tubes 2.8mm, Dbl Jkt, Blk, PVC | Belden TF-SLG-012-R25N RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$108.3900 / $117.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $1.4560 | Buy Now |