Part Details for TF-2-52520-S by Acme Electric Corporation
Overview of TF-2-52520-S by Acme Electric Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for TF-2-52520-S
TF-2-52520-S CAD Models
TF-2-52520-S Part Data Attributes
|
TF-2-52520-S
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
TF-2-52520-S
Acme Electric Corporation
Power Transformer, 5000VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACME ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5000 VA |