Part Details for TEZ1.5/X230/24V by Breve Tufvassons sp z o o
Overview of TEZ1.5/X230/24V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2305WG/B | Rochester Electronics LLC | Replacement for National Semiconductor part number LMX2305WG. Buy from authorized manufacturer Rochester Electronics. | |
LMX2305TM-G | Rochester Electronics LLC | LMX2305 - Frequency Synthesizer | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TEZ1.5/X230/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ1.5/X/24V
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 24V, 63mA, PCB, IP00, TEZ Min Qty: 1 | 0 |
|
$2.0700 / $2.7300 | RFQ |