There are no models available for this part yet.
Overview of TEZ0.5/D230/24V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TEZ0.5/D230/24V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEZ0.5/D/24V
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 24V, 20.8mA, PCB, IP00 Min Qty: 1 | 6 |
|
$3.8700 / $4.7300 | Buy Now |