Part Details for TEZ0.5/D230/18-18V by Breve Tufvassons sp z o o
Overview of TEZ0.5/D230/18-18V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for TEZ0.5/D230/18-18V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ0.5/D/18-18V
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 18V, 18V, 13.8mA, 13.8mA Min Qty: 1 | 134 |
|
$3.3000 / $3.6700 | Buy Now |