There are no models available for this part yet.
Overview of TET3200-12-069RAS589 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TET3200-12-069RAS589 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-T320012069RAS589
|
Mouser Electronics | Rack Mount Power Supplies POWER SUPPLY, TET3200-12-069RAS589, AC-DC, 90to277VAC, 250to400VDC, 12.3V, 260A, 3200W, THT, 583.7x69x40.5mm, FAN COOLING, TITANIUM EFFICIENCY, HALOGEN FREE=No RoHS: Compliant | 0 |
|
$1,138.7700 | Order Now | |
DISTI #
75147600
|
RS | Power Suppy, AC-DC, Front End, 3200W, 90-300Vin, 12Vout, Reverse Airflow | Bel Power Solutions TET3200-12-069RAS589 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,227.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$975.9500 / $2,864.4000 | Buy Now | ||
DISTI #
000000000006381279
|
Sager | Rack Mount Power Supplies POWER SUPPLY, TET3200-12-069RAS589, AC-DC, 90to277VAC, 250to400VDC, 12.3V, 260A, 3200W, THT, 583.7x69x40.5mm, , FAN COOLING, , TITANIUM EFFICIENCY, HALOGEN FREE=No Min Qty: 10 | 0 |
|
$1,026.6700 / $1,212.6000 | Buy Now |